Nexperia PTVS5V0Z1USKYL
| Manufacturer | |
| MPN | PTVS5V0Z1USKYL |
| LCSC Part # | C553448 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 18VC 0603 |
| Datasheet | Nexperia PTVS5V0Z1USKYL |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0603 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 25nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0603 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 25nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Unidirectional Transient Voltage Suppressor (TVS) in a very small leadless DSN1608-2 (SOD964) package.
Features
AI Translation
- Rated peak pulse current: IPPM = 80 A (8/20 µs pulse)
- Rated peak pulse power: PPMM = 1200 W (8/20 µs pulse)
- Dynamic resistance Rdyn = 0.06 Ω
- Reverse current: IRM = 0.025 µA
- Very low package height: 0.29 mm
Applications
AI Translation
- Power supply protection
- Industrial application
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0603 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 25nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0603 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.2kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 25nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Unidirectional Transient Voltage Suppressor (TVS) in a very small leadless DSN1608-2 (SOD964) package.
Features
AI Translation
- Rated peak pulse current: IPPM = 80 A (8/20 µs pulse)
- Rated peak pulse power: PPMM = 1200 W (8/20 µs pulse)
- Dynamic resistance Rdyn = 0.06 Ω
- Reverse current: IRM = 0.025 µA
- Very low package height: 0.29 mm
Applications
AI Translation
- Power supply protection
- Industrial application
- Power management
C553448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



