WPMtek WTM25N65VF
| Manufacturer | WPMtekAsian Brands |
| MPN | WTM25N65VF |
| LCSC Part # | C55336058 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 104W 650V 25A 4V 400mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet | WPMtek WTM25N65VF |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 284pF | |
| Pd - Power Dissipation | 104W | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 400mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.184nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 284pF | |
| Pd - Power Dissipation | 104W | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 400mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.184nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5294 | $ 0.53 |
| 10+ | $ 0.5179 | $ 5.18 |
| 50+ | $ 0.5097 | $ 25.49 |
| 100+ | $ 0.5015 | $ 50.15 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 284pF | |
| Pd - Power Dissipation | 104W | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 400mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.184nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 284pF | |
| Pd - Power Dissipation | 104W | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 400mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.184nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WTM30N65AF | WPMtek | Similar | TO-220F | 13 | $ 2.1397 | ||
| WTM47N65FF | WPMtek | Similar | TO-220F | 42 | $ 2.6543 | ||
| WTM40N65AF | WPMtek | Similar | TO-220F | 52 | $ 3.0461 | ||
| WTM30N65FF | WPMtek | Similar | TO-220F | 0 | $ 1.6764 |
4 more alternative parts.View all substitutes



