Mill-Max Mfg. Corp. 831-93-014-30-001000
| Manufacturer | |
| MPN | 831-93-014-30-001000 |
| LCSC Part # | C5533328 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Surface Mount,Vertical 3A 14P 5.8mm 2mm 1 SMD,P=2mm Headers, Receptacles, Female Sockets |
| Datasheet | Mill-Max Mfg. Corp. 831-93-014-30-001000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Number of Pins | 14P | |
| Insulation Height | 5.8mm | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Insulation Height | 5.8mm | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2325 | $ 18.23 |
| 216+ | $ 7.276 | $ 1571.62 |
| 504+ | $ 7.0328 | $ 3544.53 |
| 1,008+ | $ 6.9119 | $ 6967.20 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Number of Pins | 14P | |
| Insulation Height | 5.8mm | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Insulation Height | 5.8mm | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead |
Help & FeedbackShow similar products (0) >
C5533328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

