CTS 581L388X2CTT
| Manufacturer | |
| MPN | 581L388X2CTT |
| LCSC Part # | C5532407 |
| Packaging | SMD5032-8P |
| Customer # | |
| Key Attributes | 38.88MHz SMD5032-8P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3.3V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.0052 | $ 41.01 |
| 200+ | $ 16.3615 | $ 3272.30 |
| 500+ | $ 15.8155 | $ 7907.75 |
| 1,000+ | $ 15.5441 | $ 15544.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3.3V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C5532407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 581EL388X2CAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581EL388X2CTT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581L388X2CAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581L38802CTT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581EL38802CTT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581L38802CAT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581EL38802CAT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581L388X2DAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581L388X2DTT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581EL388X2DAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581EL388X2DTT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581L388X2IAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581L388X2ITT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581EL388X2IAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581EL388X2ITT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| O 38,880-JTP53HC-F-K-3,3-LF | Jauch Quartz | SMD5032-8P | 0 | $ 49.0038 | ||
| O 38,880-JTP53HC-F-P-3,3-LF | Jauch Quartz | SMD5032-8P | 0 | $ 51.3054 | ||
| 581L38802DTT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581EL38802DAT | CTS | SMD5032-8P | 0 | $ 41.2687 | ||
| 581EL38802DTT | CTS | SMD5032-8P | 0 | $ 41.2687 |

