LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4066BPWR product image
  • CD4066BPWR thumbnail 1
  • CD4066BPWR thumbnail 2
  • CD4066BPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4066BPWRRoHS

Manufacturer
MPN
CD4066BPWR
LCSC Part #
C553191
Packaging
TSSOP-14
Customer #
Key Attributes
CMOS Quad Bilateral Switch
Datasheetpdf iconTI CD4066BPWR
In-Stock: 4,770
4,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4166$ 2.08
50+$ 0.3343$ 16.72
150+$ 0.299$ 44.85
500+$ 0.255$ 127.50
2,000+$ 0.1983$ 396.60
4,000+$ 0.1866$ 746.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-14
FeaturesBidirectional analog channel
Operating Temperature-55℃~+125℃
Number of Channels4
Ron125Ω
Voltage - Supply3V~18V
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CD4066B device is a quad bilateral switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with the CD4016B device, but exhibits a much lower on-state resistance. In addition, the on-state resistance is relatively constant over the full signalinput range. The CD4066B device consists of four bilateral switches, each with independent controls. Both the p and the n devices in a given switch are biased on or off simultaneously by the control signal. This configuration eliminates the variation of the switchtransistor threshold voltage with input signal and, thus, keeps the on-state resistance low over the full operating-signal range. The advantages over single-channel switches include peak input-signal voltage swings equal to the full supply voltage and more constant on-state impedance over the input-signal range. However, for sample-and-hold applications, the CD4016B device is recommended. Bidirectional Signal Transmission Via Digital Control Logic

Features

AI Translation
  • 15-V Digital or ±7.5 V Peak-to-Peak Switching
  • 125-Ω Typical On-State Resistance for 15-V Operation
  • Switch On-State Resistance Matched to Within 5 Ω Over 15-V Signal-Input Range
  • On-State Resistance Flat Over Full Peak-to-Peak Signal Range
  • High On or Off Output-Voltage Ratio: 80 dB Typical at f(is)=10 kHz, R(L)=1 kΩ
  • High Degree of Linearity: <0.5% Distortion Typical at f(is)=1 kHz, V(is)=5 - V(p-p), V(DD)-V(SS)≥10 - V, R(L)=10 kΩ
  • Extremely Low Off-State Switch Leakage, Resulting in Very Low Offset Current and High Effective Off-State Resistance: 10 pA Typical at V(DD)-V(SS)=10 - V, T(A)=25°C
  • Extremely High Control Input Impedance (Control Circuit Isolated From Signal Circuit): 10^12 Ω Typical
  • Low Crosstalk Between Switches: -50 dB Typical at f(is)=8 MHz, R(L)=1 kΩ
  • Matched Control-Input to Signal-Output Capacitance: Reduces Output Signal Transients
  • Frequency Response, Switch On = 40 MHz Typical
  • 100% Tested for Quiescent Current at 20-V, 5-V, 10-V, and 15-V Parametric Ratings

Applications

AI Translation
  • Analog Signal Switching and Multiplexing: Signal Gating, Modulators, Squelch Controls, Demodulators, Choppers, Commutating Switches
  • Digital Signal Switching and Multiplexing
  • Transmission-Gate Logic Implementation
  • Analog-to-Digital and Digital-to-Analog Conversions
  • Digital Control of Frequency, Impedance, Phase, and Analog-Signal Gain
  • Building Automation