LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CTS 580ER38405CAT product image
Abbildung ähnlich

CTS 580ER38405CAT

Hersteller
Herst.-Teilenr.
580ER38405CAT
LCSC-Nr.
C5531862
Verp.
SMD5032-8P
Kundennummer
Hauptmerkm.
38.4MHz SMD5032-8P Oscillators RoHS
DatenblattCTS 580ER38405CAT
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerCTS
Verp.SMD5032-8P
Current - Supply6mA
Operating Temperature-20℃~+70℃
Frequency Stability±500ppb
Output TypeClipped sine wave
Frequency38.4MHz
Voltage - Supply3V

Beschreibung

KI-Übersetzung

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Merkmale

KI-Übersetzung
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Anwendungen

KI-Übersetzung

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications