SCHURTER 5500.2043
| Manufacturer | |
| MPN | 5500.2043 |
| LCSC Part # | C5531854 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 2A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Standard version line filter
- Two-stage
- High attenuation
Features
AI Translation
- Designed for more demanding requirements
- Protection against interference voltages from power supplies; interference generated within the equipment is strongly attenuated by a two-stage line filter with higher attenuation
- Suitable for standard and industrial applications
- For equipment compliant with IEC/UL 62368-1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.6968 | $ 32.70 |
| 200+ | $ 13.0459 | $ 2609.18 |
| 500+ | $ 12.6113 | $ 6305.65 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

