TI CD74HC4051QM96Q1
| Manufacturer | |
| MPN | CD74HC4051QM96Q1 |
| LCSC Part # | C553169 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | ANALOG MULTIPLEXER/DEMULTIPLEXER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Break-before-make function;Output enable high-impedance | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a digitally controlled analog switch that utilizes silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analog multiplexer/demultiplexer controls analog voltages that may vary across the voltage supply range (i.e., VCC to VEE). These bidirectional switches allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, the device has an enable control (E) that, when high, disables all switches to their OFF state.
Features
- Qualified for Automotive Applications
- Wide Analog Input Voltage Range of ±V Max
- Low ON Resistance: 70 Ω Typical (VCC - VEE = 4.5 V); 90 Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Operation Control Voltage = 2 V to 6 V
- Switch Voltage = 0 V to 10 V
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC, VCC = 5 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5603 | $ 0.56 |
| 10+ | $ 0.4398 | $ 4.40 |
| 30+ | $ 0.3876 | $ 11.63 |
| 100+ | $ 0.3225 | $ 32.25 |
| 500+ | $ 0.2753 | $ 137.65 |
| 1,000+ | $ 0.2574 | $ 257.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Break-before-make function;Output enable high-impedance | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a digitally controlled analog switch that utilizes silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analog multiplexer/demultiplexer controls analog voltages that may vary across the voltage supply range (i.e., VCC to VEE). These bidirectional switches allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, the device has an enable control (E) that, when high, disables all switches to their OFF state.
Features
- Qualified for Automotive Applications
- Wide Analog Input Voltage Range of ±V Max
- Low ON Resistance: 70 Ω Typical (VCC - VEE = 4.5 V); 90 Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Operation Control Voltage = 2 V to 6 V
- Switch Voltage = 0 V to 10 V
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC, VCC = 5 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



