TI CD74HC4511M96
| Manufacturer | |
| MPN | CD74HC4511M96 |
| LCSC Part # | C553168 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | BCD-TO-7SEGMENT LATCH/DECODER/DRIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | - | |
| Operating Temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | - | |
| Interface | - | |
| Features | BCD input latch function;Lamp test function;Display blanking function | |
| Segment Drive Current | 10mA | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 587
587 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7119$ 0.6764 | $ 0.68 |
| 10+ | $ 0.6097$ 0.5793 | $ 5.79 |
| 30+ | $ 0.5384$ 0.5115 | $ 15.35 |
| 100+ | $ 0.48$ 0.4560 | $ 45.60 |
| 500+ | $ 0.4622$ 0.4391 | $ 219.55 |
| 1,000+ | $ 0.4508$ 0.4283 | $ 428.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | - | |
| Operating Temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | - | |
| Interface | - | |
| Features | BCD input latch function;Lamp test function;Display blanking function | |
| Segment Drive Current | 10mA | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



