TI CSD87312Q3E
| Manufacturer | |
| MPN | CSD87312Q3E |
| LCSC Part # | C553144 |
| Packaging | VSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 27A VSON-8-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Configuration | Common source | |
| Current - Continuous Drain(Id) | 27A | |
| RDS(on) | 31mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 960pF | |
| Gate Charge(Qg) | 6.3nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CSD87312Q3E is a 30V common-source, dual N-channel device designed for adaptor/USB input protection. This SON 3.3 × 3.3mm device has low drain to drain on-resistance that minimizes losses and offers low component count for space constrained multi-cell battery charging applications.
Features
AI Translation
- Common Source Connection
- Ultra Low Drain to Drain On-Resistance
- Space Saving SON 3.3×3.3mm Plastic Package
- Optimized for 5V Gate Drive
- Low Thermal Resistance
- Avalanche Rated
- Pb Free Terminal Plating
- RoHS Compliant
- Halogen Free
Applications
AI Translation
- Adaptor/USB Input Protection for Notebook PCs and Tablets
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8891 | $ 1.89 |
| 10+ | $ 1.6248 | $ 16.25 |
| 30+ | $ 1.4594 | $ 43.78 |
| 100+ | $ 1.2892 | $ 128.92 |
| 500+ | $ 1.2129 | $ 606.45 |
| 1,000+ | $ 1.1789 | $ 1178.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Configuration | Common source | |
| Current - Continuous Drain(Id) | 27A | |
| RDS(on) | 31mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 960pF | |
| Gate Charge(Qg) | 6.3nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CSD87312Q3E is a 30V common-source, dual N-channel device designed for adaptor/USB input protection. This SON 3.3 × 3.3mm device has low drain to drain on-resistance that minimizes losses and offers low component count for space constrained multi-cell battery charging applications.
Features
AI Translation
- Common Source Connection
- Ultra Low Drain to Drain On-Resistance
- Space Saving SON 3.3×3.3mm Plastic Package
- Optimized for 5V Gate Drive
- Low Thermal Resistance
- Avalanche Rated
- Pb Free Terminal Plating
- RoHS Compliant
- Halogen Free
Applications
AI Translation
- Adaptor/USB Input Protection for Notebook PCs and Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



