LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA282AQDRQ1 product image
  • INA282AQDRQ1 thumbnail 1
  • INA282AQDRQ1 thumbnail 2
  • INA282AQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA282AQDRQ1RoHS

Manufacturer
MPN
INA282AQDRQ1
LCSC Part #
C553122
Packaging
SOIC-8
Customer #
Key Attributes
-14V~80V 50V/V 70uV 25uA 1 SOIC-8 Current Regulation/Management RoHS
Datasheetpdf iconTI INA282AQDRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6245$ 4.62
10+$ 4.4985$ 44.99
30+$ 4.4155$ 132.47
100+$ 4.3325$ 433.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingSOIC-8
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Analog output interface;Programmable output reference level
Vcm - Common Mode Voltage-14V~80V
Output Current-
Input Offset Current(Ios)-
Slew Rate-
Input Voltage (Vin)2.7V~18V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Gain50V/V
Common Mode Rejection Ratio(CMRR)140dB
Dual Supply-
Quiescent Current600uA
Vos - Input Offset Voltage70uV
Ib - Input Bias Current25uA
Number of Channels1
Differential Voltage±5V
Noise density(eN)110nV/√Hz@1kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA28x-Q1 family includes the INA282-Q1, INA283-Q1, INA284-Q1, INA285-Q1, and INA286-Q1 devices. These devices are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from –14 V to +80 V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single 2.7 V to 18-V supply, drawing a maximum of 900 μA of supply current. These devices are specified over the extended operating temperature range of -40°C to +125°C, and offered in SOIC-8 and VSSOP-8 packages. Quiescent Current: 900 μA (Maximum)

Features

AI Translation
  • AEC-Q100 Qualified With the Following Results Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range Device HBM ESD Classification Level H2 Device CDM ESD Classification Level C5
  • Wide Common-Mode Range: -14 V to +80 V
  • Offset Voltage: ±20 μV
  • CMRR: 140 dB
  • Accuracy: ±1.4% Gain Error (Maximum) 0.3 μV/°C Offset Drift 0.005%/°C Gain Drift (Maximum)
  • Available Gains:
    • 50 V/V: INA282-Q1
    • 100 V/V: INA286-Q1
    • 200 V/V: INA283-Q1
    • 500 V/V: INA284-Q1
    • 1000 V/V: INA285-Q1

Applications

AI Translation
  • EV and HEV Battery Management
  • EV and HEV Chargers
  • Electric Power Steering (EPS) Systems
  • Body Control Modules
  • Brake Systems
  • Electronic Stability Control (ESC) Systems