TI INA301A1QDGKRQ1
| Manufacturer | |
| MPN | INA301A1QDGKRQ1 |
| LCSC Part # | C553117 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 0V~36V 4V/us 20V/V 1 VSSOP-8 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Built-in comparator;Programmable threshold alarm;High-side detection;Low-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | 4V/us | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Gain | 20V/V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Dual Supply | - | |
| Quiescent Current | 500uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±40V | |
| Noise density(eN) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA301-Q1 includes both a high common-mode, current-sensing amplifier and a high-speed comparator configured to provide overcurrent protection by measuring the voltage developed across a current-sensing or current-shunt resistor and comparing that voltage to a defined threshold limit. This device features an adjustable limit-threshold range that is set using a single external limit-setting resistor. This current-shunt monitor measures differential voltage signals on common-mode voltages that can vary from 0 V up to 36 V, independent of the supply voltage. The open-drain alert output can be configured to operate in either a transparent mode, where the output status follows the input state, or in a latched mode, where the alert output is cleared when the latch is reset. The device alert response time is under 1 μs, allowing for quick detection of overcurrent events. This device operates from a single 2.7-V to 5.5-V supply, drawing a maximum supply current of 700 μA. The device is specified over the extended operating temperature range of -40°C to +125°C, and is available in an 8-pin VSSOP package.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C6
- Wide Common-Mode Input Range: 0 V to 36 V
- Dual Output: Amplifier and Comparator Output
- High Accuracy Amplifier:
- Offset Voltage: 35 μV (Max)
- Offset Voltage Drift: 0.5 μV/°C (Max)
- Gain Error: 0.1% (Max)
- Gain Error Drift: 10 ppm/°C
- Available Amplifier Gains: INA301A1-Q1: 20 V/V; INA301A2-Q1: 50 V/V; INA301A3-Q1: 100 V/V
- Programmable Alert Threshold Set Through a Single Resistor
- Total Alert Response Time: 1 μs
- Open-Drain Output With Both Transparent and Latching Modes
- Package: VSSOP-8
Applications
- Solenoid Control
- Low-Side Motor Monitoring
- Electronic Power Steering
- Power Seats
- Power Windows
- Body Control Modules
- Electronic Control Units
- Overcurrent Protection eFuses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0256 | $ 3.03 |
| 10+ | $ 2.5895 | $ 25.90 |
| 30+ | $ 2.3307 | $ 69.92 |
| 100+ | $ 2.0686 | $ 206.86 |
| 500+ | $ 1.9482 | $ 974.10 |
| 1,000+ | $ 1.8929 | $ 1892.90 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



