muRata 83333C
| Manufacturer | |
| MPN | 83333C |
| LCSC Part # | C5530255 |
| Packaging | SMD,5.9x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 420mA 600mΩ SMD,5.9x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 420mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 590mA | |
| DC Resistance(DCR) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8079 | $ 2.81 |
| 200+ | $ 1.1214 | $ 224.28 |
| 500+ | $ 1.0835 | $ 541.75 |
| 1,000+ | $ 1.0653 | $ 1065.30 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 420mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 590mA | |
| DC Resistance(DCR) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

