Nexperia PMLL4448,135
| Manufacturer | |
| MPN | PMLL4448,135 |
| LCSC Part # | C552961 |
| Packaging | MiniMELF |
| Customer # | |
| Key Attributes | 4ns 75V Standalone 1V@100mA 200mA MiniMELF Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | MiniMELF | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | MiniMELF | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.
Features
AI Translation
- High switching speed: trr ≤ 4 ns
- Reverse voltage: VR ≤ 75 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Repetitive peak forward current: IFRM ≤ 450 mA
- Small hermetically sealed glass SMD package
Applications
AI Translation
- High-speed switching
- Reverse polarity protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0473 | $ 0.05 |
| 200+ | $ 0.0183 | $ 3.66 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | MiniMELF | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | MiniMELF | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.
Features
AI Translation
- High switching speed: trr ≤ 4 ns
- Reverse voltage: VR ≤ 75 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Repetitive peak forward current: IFRM ≤ 450 mA
- Small hermetically sealed glass SMD package
Applications
AI Translation
- High-speed switching
- Reverse polarity protection
C552961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMLL4148L,115 | Nexperia | MiniMELF | 90,420 | $ 0.0269 | ||
| PMLL4448,115 | Nexperia | MiniMELF | 4,850 | $ 0.0411 | ||
| LL4148 | HXY MOSFET | LL-34 | 252,100 | $0.0079 $0.0085 | ||
| LL4148 | Shikues | LL-34 | 40,450 | $0.0114 $0.0119 | ||
| LL4148 | JUXING | LL-34 | 35,160 | $0.0128 $0.0134 | ||
| LL4148 | Suzhou Good-Ark Elec | MiniMELF | 19,420 | $ 0.0235 | ||
| LL4148 | GOODWORK | LL-34 | 1,050 | $0.0122 $0.0128 | ||
| LL4148 | KUU | SOD-80 | 100 | $0.0056 $0.0058 | ||
| HFDLL4148 | HXY MOSFET | LL-34 | 2,500 | $0.0156 $0.0164 | ||
| PMLL4148L,135 | Nexperia | MiniMELF | 0 | $ 0.0194 | ||
| BAS32L,115 | Nexperia | MiniMELF | 0 | $ 0.1153 | ||
| BAS32L,135 | Nexperia | MiniMELF | 0 | $ 0.0477 | ||
| JAN1N5195UR | MICROCHIP | DO-213AA | 0 | $ 28.7557 | ||
| 1N5196UR/TR | MICROCHIP | DO-213AA | 0 | $ 9.8166 |

