Nexperia PMEG3005AESFYL
| Manufacturer | |
| MPN | PMEG3005AESFYL |
| LCSC Part # | C552848 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 630mV@500mA | |
| Reverse Leakage Current (Ir) | 80uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603- 2 (SDD962- 2) leadless ultra small Chip- Scale Package (CSP).
Applications
AI Translation
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Switch mode power supply
- Ultra high speed switching
- LED backlight for mobile application
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.123 | $ 0.62 |
| 50+ | $ 0.0974 | $ 4.87 |
| 150+ | $ 0.0846 | $ 12.69 |
| 500+ | $ 0.075 | $ 37.50 |
| 2,500+ | $ 0.0674 | $ 168.50 |
| 5,000+ | $ 0.0635 | $ 317.50 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 630mV@500mA | |
| Reverse Leakage Current (Ir) | 80uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603- 2 (SDD962- 2) leadless ultra small Chip- Scale Package (CSP).
Applications
AI Translation
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Switch mode power supply
- Ultra high speed switching
- LED backlight for mobile application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



