Nexperia PMEG2020CPA,115
| Manufacturer | |
| MPN | PMEG2020CPA,115 |
| LCSC Part # | C552836 |
| Packaging | DFN2020-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 20V SOT-1061 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-3 | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 20V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 2A | |
| Voltage - Forward(Vf@If) | 420mV@2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,008
3,008 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4601 | $ 0.46 |
| 10+ | $ 0.3625 | $ 3.63 |
| 30+ | $ 0.3203 | $ 9.61 |
| 100+ | $ 0.2683 | $ 26.83 |
| 500+ | $ 0.2439 | $ 121.95 |
| 1,000+ | $ 0.2309 | $ 230.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-3 | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 20V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 2A | |
| Voltage - Forward(Vf@If) | 420mV@2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



