Nexperia PMDPB55XP,115
| Manufacturer | |
| MPN | PMDPB55XP,115 |
| LCSC Part # | C552752 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V DFN-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6(2x2) | |
| Current - Continuous Drain(Id) | 3.4A | |
| RDS(on) | 55mΩ@4.5V | |
| Pd - Power Dissipation | 490mW | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 16.5nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 80pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual P-channel enhancement mode Field-Effect Transistor (FET) in a small and leadless ultra thin DFN2020-6 (SOT1118) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Extremely fast switching speed
- Small leadless ultra-thin SMD plastic package: 2 x 2 x 0.65 mm
- Trench MOSFET technology
- Exposed drain pad for excellent thermal conductivity
Applications
AI Translation
- Charging switch for portable devices
- Power management for battery-powered portable devices
- DC/DC converters
- Hard disk and computer power management
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4501 | $ 0.45 |
| 10+ | $ 0.3594 | $ 3.59 |
| 30+ | $ 0.319 | $ 9.57 |
| 100+ | $ 0.2704 | $ 27.04 |
| 500+ | $ 0.2493 | $ 124.65 |
| 1,000+ | $ 0.2364 | $ 236.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



