Lingqiang ZJLQ-ANB02001-125
| Manufacturer | LingqiangAsian Brands |
| MPN | ZJLQ-ANB02001-125 |
| LCSC Part # | C55264906 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Board Side -40℃~+90℃ 6GHz 50Ω 2mm SMD Coaxial Connector (RF) Adapters |
| Datasheet | Lingqiang ZJLQ-ANB02001-125 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | Lingqiang | |
| Packaging | SMD | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | Lingqiang | |
| Packaging | SMD | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | Lingqiang | |
| Packaging | SMD | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | Lingqiang | |
| Packaging | SMD | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

