luJing SMAJ14CA
| Manufacturer | luJingAsian Brands |
| MPN | SMAJ14CA |
| LCSC Part # | C55259781 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 23.2V 17.2A@10/1000us 400W@10/1000us 17.2V Bidirectional 14V SMA TVS Diodes |
| Datasheet | luJing SMAJ14CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 17.2V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Optimized for LAN protection applications
- Low-profile package with built-in strain relief, suitable for SMT applications
- Low incremental surge resistance, excellent clamping capability
- Peak pulse power capability of 400W at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time: unidirectional type typically <1ps from 0V to V(BR), bidirectional type 5.0ns
- High-temperature soldering guaranteed: terminals withstand 250°C for 10 seconds
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0406 | $ 0.41 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0283 | $ 8.49 |
| 1,000+ | $ 0.0252 | $ 25.20 |
| 5,000+ | $ 0.0227 | $ 113.50 |
| 10,000+ | $ 0.0215 | $ 215.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 17.2V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Optimized for LAN protection applications
- Low-profile package with built-in strain relief, suitable for SMT applications
- Low incremental surge resistance, excellent clamping capability
- Peak pulse power capability of 400W at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time: unidirectional type typically <1ps from 0V to V(BR), bidirectional type 5.0ns
- High-temperature soldering guaranteed: terminals withstand 250°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



