LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD5V0X1BCL,315 product image
  • PESD5V0X1BCL,315 thumbnail 1
  • PESD5V0X1BCL,315 thumbnail 2
  • PESD5V0X1BCL,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD5V0X1BCL,315

Manufacturer
MPN
PESD5V0X1BCL,315
LCSC Part #
C552589
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5.5VWM 18VC DFN1006-2
Datasheetpdf iconNexperia PESD5V0X1BCL,315
RoHS Compliance1 documents available
In-Stock: 3,940
3,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1599$ 0.80
50+$ 0.1288$ 6.44
150+$ 0.1132$ 16.98
500+$ 0.1016$ 50.80
2,500+$ 0.0922$ 230.50
5,000+$ 0.0876$ 438.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1006-2
Clamping Voltage18V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.7A@8/20us
Voltage - Breakdown9.8V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Introduction

AI Translation

Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a leadless ultra small SOD882 (DFN1006-2) Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance, high ESD maximum rating and ultra small package makes the device ideal for high-speed data line protection.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • ESD protection up to 8 kV
  • Ultra-low capacitance: Cd = 0.49 pF
  • Compliant with IEC 61000-4-2; Level 4 (ESD)
  • Low clamp voltage: VCL = 18 V
  • AEC-Q101 qualified
  • Ultra-low leakage current: IRM = 1 nA

Applications

AI Translation
  • Computers and peripherals
  • Portable electronics
  • Audio and video equipment
  • SIM card protection
  • Cellular handsets and accessories
  • High-speed data lines
  • 10/100/1000 Mbit/s Ethernet
  • Communication systems
  • USB, High-Definition Multimedia Interface (HDMI), FireWire