Nexperia PESD5V0V4UW,115
| Manufacturer | |
| Mfr. Part # | PESD5V0V4UW,115 |
| LCSC Part # | C552588 |
| Package | SOT-665-5 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 13VC SOT-665-5 |
| Description | 1.5A@8/20us 16W@8/20us 13V 6.8V Unidirectional 5V SOT-665-5 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-665-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,950 
3,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2141 | $ 1.07 |
50+ | $ 0.1706 | $ 8.53 |
150+ | $ 0.152 | $ 22.80 |
500+ | $ 0.1287 | $ 64.35 |
2,500+ | $ 0.1184 | $ 296.00 |
4,000+ | $ 0.1122 | $ 448.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$