Nexperia PESD5V0V1BLD,315
| Manufacturer | |
| MPN | PESD5V0V1BLD,315 |
| LCSC Part # | C552585 |
| Packaging | DFN1006-2(SOD-882) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12.5VC DFN1006-2(SOD-882) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Bidirectional ESD protection of one line
- Ultra small SMD plastic package
- Solderable side pads
- Package height typ. 0.37 mm
- Very low diode capacitance: Cd = 11 pF
- Max. peak pulse power: PP P M = 45 W
- Low clamping voltage: VCL = 12.5V
- Ultra low leakage current: IR M = 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5 (surge); IP P M = 4.8 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- SIM card protection
- Communication systems
- Portable electronics
- 10/100 Mbit/s Ethernet
- FireWire
In-Stock: 4,979
4,979 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7707 | $ 0.77 |
| 10+ | $ 0.6205 | $ 6.21 |
| 30+ | $ 0.5438 | $ 16.31 |
| 100+ | $ 0.4687 | $ 46.87 |
| 500+ | $ 0.4246 | $ 212.30 |
| 1,000+ | $ 0.4017 | $ 401.70 |
Standard Packaging10000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Bidirectional ESD protection of one line
- Ultra small SMD plastic package
- Solderable side pads
- Package height typ. 0.37 mm
- Very low diode capacitance: Cd = 11 pF
- Max. peak pulse power: PP P M = 45 W
- Low clamping voltage: VCL = 12.5V
- Ultra low leakage current: IR M = 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5 (surge); IP P M = 4.8 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- SIM card protection
- Communication systems
- Portable electronics
- 10/100 Mbit/s Ethernet
- FireWire
C552585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PESD5V0V1BL | UMW | SOD-882 | 8,250 | $ 0.0087 | ||
| PESD5V0V1BL,315 | Nexperia | DFN1006-2 | 282,580 | $ 0.0458 | ||
| H5VL10BG | R+O | DFN1006-2L | 4,900 | $ 0.0084 | ||
| SLESD0801PB | Slkor | DFN1006-2 | 3,350 | $0.0039 $0.0127 | ||
| H5VL10B | R+O | DFN1006-2L | 10,673,000 | $ 0.0068 | ||
| SLPESDNC2FD5VBS | Slkor | DFN1006-2 | 5,950 | $0.0068 $0.0135 | ||
| SLPESDNC2FD5VB | Slkor | DFN1006-2 | 5,600 | $0.0039 $0.0127 | ||
| SLESD5451N | Slkor | DFN1006-2 | 450 | $0.0039 $0.0129 | ||
| HESD5581N2T5G | HXY MOSFET | DFN1006-2L | 900 | $0.0376 $0.0395 | ||
| WPE0521PZ | WPMtek | DFN1006-2 | 3,970 | $ 0.0124 | ||
| ESD5471X-ES | ElecSuper | DFN1006-2L | 10,100 | $ 0.0121 | ||
| PESD5V0S1BLN-ES | ElecSuper | DFN1006-2L | 9,300 | $ 0.0081 | ||
| SLESD5V0LED02 | Slkor | DFN1006-2 | 1,550 | $0.0046 $0.0152 | ||
| BTRD04A035 | Slkor | DFN1006-2 | 9,760 | $ 0.026 | ||
| SLESD8D5.0CT5G | Slkor | DFN1006-2 | 8,450 | $ 0.01 | ||
| SLESD5451X | Slkor | DFN1006-2 | 350 | $ 0.0101 | ||
| ESD5451N | R+O | DFN1006-2L | 169,800 | $ 0.0067 | ||
| SLEN25NCBH | Slkor | DFN1006-2L | 21,100 | $ 0.0053 | ||
| DTESDBLC5V0LED02-ES | ElecSuper | DFN1006-2L | 0 | $ 0.016 | ||
| PESDNC2FD5VBS-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0106 |



