Nexperia 74AXP1G98GN,125
| Manufacturer | |
| MPN | 74AXP1G98GN,125 |
| LCSC Part # | C5525790 |
| Packaging | XSON-6(1x0.9) |
| Customer # | |
| Key Attributes | Schmitt trigger 700mV~2.75V 64ns@0.85V,5pF 300nA XSON-6(1x0.9) Gates and Inverters |
| Datasheet | Nexperia 74AXP1G98GN,125 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 700mV~2.75V | |
| Propagation Delay | 64ns@0.85V,5pF | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 700mV~2.75V | |
| Propagation Delay | 64ns@0.85V,5pF | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 0.7 V to 2.75 V
- Low input capacitance; CI = 0.5 pF (typical)
- Low output capacitance; C0 = 1.0 pF (typical)
- Low dynamic power consumption; CPD = 2.7 pF at VCC = 1.2 V (typical)
- Low static power consumption; ICC = 1.0 μA (85 ℃ maximum)
- High noise immunity
- Complies with JEDEC standard:
- JESD8-12A.01 (1.1 V to 1.3 V)
- JESD8-11A.01 (1.4 V to 1.6 V)
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A.01 (2.3 V to 2.7 V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV
- CDM JESD22-C101E exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 2.75 V
- Low noise overshoot and undershoot < 10% of Vcc
- loFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 ℃ to +85 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5304 | $ 0.53 |
| 200+ | $ 0.2122 | $ 42.44 |
| 500+ | $ 0.2046 | $ 102.30 |
| 1,000+ | $ 0.2016 | $ 201.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 700mV~2.75V | |
| Propagation Delay | 64ns@0.85V,5pF | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 700mV~2.75V | |
| Propagation Delay | 64ns@0.85V,5pF | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 0.7 V to 2.75 V
- Low input capacitance; CI = 0.5 pF (typical)
- Low output capacitance; C0 = 1.0 pF (typical)
- Low dynamic power consumption; CPD = 2.7 pF at VCC = 1.2 V (typical)
- Low static power consumption; ICC = 1.0 μA (85 ℃ maximum)
- High noise immunity
- Complies with JEDEC standard:
- JESD8-12A.01 (1.1 V to 1.3 V)
- JESD8-11A.01 (1.4 V to 1.6 V)
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A.01 (2.3 V to 2.7 V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV
- CDM JESD22-C101E exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 2.75 V
- Low noise overshoot and undershoot < 10% of Vcc
- loFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 ℃ to +85 ℃
C5525790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

