Nexperia PESD5V0U1BA,115
| Manufacturer | |
| MPN | PESD5V0U1BA,115 |
| LCSC Part # | C552574 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM SOD-323 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a very small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Low diode capacitance: Cd = 2.9 pF
- Ultra low leakage current: IRM = 5 nA
- ESD protection of up to 10 kV IEC 61000-4-2, level 4 (ESD)
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- 10/100/1000 Ethernet
- Local Area Network (LAN) equipment
- Communication systems
- Portable electronics
- SIM card protection
- High-speed data lines
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1423 | $ 0.71 |
| 50+ | $ 0.1135 | $ 5.68 |
| 150+ | $ 0.0992 | $ 14.88 |
| 500+ | $ 0.0884 | $ 44.20 |
| 3,000+ | $ 0.0762 | $ 228.60 |
| 6,000+ | $ 0.0719 | $ 431.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a very small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Low diode capacitance: Cd = 2.9 pF
- Ultra low leakage current: IRM = 5 nA
- ESD protection of up to 10 kV IEC 61000-4-2, level 4 (ESD)
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- 10/100/1000 Ethernet
- Local Area Network (LAN) equipment
- Communication systems
- Portable electronics
- SIM card protection
- High-speed data lines
C552574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



