LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TT Electronics 43WR100KLFTR

Hersteller
Herst.-Teilenr.
43WR100KLFTR
LCSC-Nr.
C5525655
Verp.
-
Kundennummer
Hauptmerkm.
POT 100kΩ 125mW
DatenblattTT Electronics 43WR100KLFTR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
HerstellerTT Electronics
Verp.-
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)125mW
Number of Turns11
Resistance100kΩ

Merkmale

KI-Übersetzung
  • 3mm, sealed surface mount, RoHS compliant
  • Resistance range 10Ω to 2MΩ, standard resistance tolerance ±20%
  • Maximum input voltage 200Vdc or rms, not to exceed power rating
  • Power rating 0.125W (70℃), derated to zero at 150℃
  • Maximum terminal resistance 1% or 3Ω, whichever is greater
  • Nominal actual electrical travel 11 turns
  • Dielectric strength 600VAC
  • Minimum insulation resistance 100MΩ
  • Resolution essentially infinite
  • Maximum contact resistance variation 3% or 3Ω, whichever is greater
  • Resistance temperature coefficient ±100 ppm/℃
  • Mechanical stop, wiper clutching
  • Maximum torque 2.5 in·oz
  • Approximately 0.01 oz
  • Wiper position approximately 50%