Nexperia PESD5V0L1UA,115
| Manufacturer | |
| MPN | PESD5V0L1UA,115 |
| LCSC Part # | C552555 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 42W | |
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of ESD protection up to 26 kV one line
- Low diode capacitance: Cd = 25 pF IEC 61000 - 4 - 2; level 4 (ESD)
- Low clamping voltage: VCL = 12 V
- AEC - Q101 qualified
- Very low leakage current: |RM = 10 nA
Applications
AI Translation
- Computers and peripherals
- Subscriber Identity Module (SIM) card protection
- Audio and video equipment
- Portable electronics
- Cellular handsets and accessories
- FireWire
- Communication systems
- High - speed data lines
In-Stock: 8,160
8,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3245 | $ 1.62 |
| 50+ | $ 0.2557 | $ 12.79 |
| 150+ | $ 0.2262 | $ 33.93 |
| 500+ | $ 0.1894 | $ 94.70 |
| 3,000+ | $ 0.173 | $ 519.00 |
| 6,000+ | $ 0.1632 | $ 979.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 42W | |
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of ESD protection up to 26 kV one line
- Low diode capacitance: Cd = 25 pF IEC 61000 - 4 - 2; level 4 (ESD)
- Low clamping voltage: VCL = 12 V
- AEC - Q101 qualified
- Very low leakage current: |RM = 10 nA
Applications
AI Translation
- Computers and peripherals
- Subscriber Identity Module (SIM) card protection
- Audio and video equipment
- Portable electronics
- Cellular handsets and accessories
- FireWire
- Communication systems
- High - speed data lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



