Nexperia PESD3V3Y1BSFYL
| Manufacturer | |
| MPN | PESD3V3Y1BSFYL |
| LCSC Part # | C552535 |
| Packaging | DSN0603-2 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 3.7VC DSN0603-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS protection family. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Extremely low trigger-voltage Vₜ₁ of 7 A TLP
- Extremely low diode capacitance Cₔ = 0.24 pF
- Extremely low clamping voltage to protect sensitive I/Os
- Extremely low-inductance protection path to ground
- ESD protection up to ±15 kV according to IEC 61000-4-2
- Ultra small SMD package
Applications
AI Translation
- USB 3.2, HDMI2, and Universal Flash Storage (UFS) data lines
- Cellular handsets and accessories
- Portable electronics
- Communication systems
- Computers and peripherals
In-Stock: 199,250
199,250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0494 | $ 0.49 |
| 100+ | $ 0.0391 | $ 3.91 |
| 300+ | $ 0.034 | $ 10.20 |
| 1,000+ | $ 0.0301 | $ 30.10 |
| 5,000+ | $ 0.0271 | $ 135.50 |
| 9,000+ | $ 0.0255 | $ 229.50 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS protection family. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Extremely low trigger-voltage Vₜ₁ of 7 A TLP
- Extremely low diode capacitance Cₔ = 0.24 pF
- Extremely low clamping voltage to protect sensitive I/Os
- Extremely low-inductance protection path to ground
- ESD protection up to ±15 kV according to IEC 61000-4-2
- Ultra small SMD package
Applications
AI Translation
- USB 3.2, HDMI2, and Universal Flash Storage (UFS) data lines
- Cellular handsets and accessories
- Portable electronics
- Communication systems
- Computers and peripherals
C552535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



