LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2V5Y1BSFYL product image
Images for reference only

Nexperia PESD2V5Y1BSFYLRoHS

Manufacturer
MPN
PESD2V5Y1BSFYL
LCSC Part #
C552507
Packaging
DSN0603-2
Customer #
Key Attributes
ESD DIODE 2.5VWM 3.9VC DSN0603-2
Datasheetpdf iconNexperia PESD2V5Y1BSFYL
In-Stock: 7,870
7,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.135$ 0.68
50+$ 0.1116$ 5.58
150+$ 0.0999$ 14.99
500+$ 0.0911$ 45.55
2,500+$ 0.084$ 210.00
5,000+$ 0.0805$ 402.50
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage3.9V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown4.1V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)2.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece

Introduction

AI Translation

Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS protection family. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Extremely low trigger-voltage Vt1 < 5 V
  • Extremely low diode capacitance Cd = 0.25 pF
  • Extremely low clamping voltage to protect sensitive I/Os
  • Extremely low-inductance protection path to ground
  • ESD protection up to ±15 kV according to IEC 61000-4-2
  • Ultra small SMD package

Applications

AI Translation
  • Thunderbolt and USB 3.2 data lines
  • Cellular handsets and accessories
  • Portable electronics
  • Communication systems
  • Computers and peripherals