Nexperia PESD2V0Y1BSFYL
| Manufacturer | |
| MPN | PESD2V0Y1BSFYL |
| LCSC Part # | C552506 |
| Packaging | DSN0603-2 |
| Customer # | |
| Key Attributes | ESD DIODE 2VWM 3VC DSN0603-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS protection family. This device is housed in a DSN0603- 2 (SOD962- 2) leadless ultra small Surface- Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Extremely low trigger- voltage Vt1 of 4.3V TLP
- Extremely low diode capacitance Cd = 0.69 pF
- Extremely low clamping voltage to protect sensitive I/Os
- Extremely low- inductance protection path to ground
- ESD protection up to ± 20kV according to IEC 61000- 4- 2
- Ultra small SMD package
Applications
AI Translation
- USB 3.2 and Universal Flash Storage (UFS) data lines
- Cellular handsets and accessories
- Portable electronics
- Communication systems
- Computers and peripherals
In-Stock: 22,970
22,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0717 | $ 0.72 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0494 | $ 14.82 |
| 1,000+ | $ 0.0438 | $ 43.80 |
| 5,000+ | $ 0.0393 | $ 196.50 |
| 9,000+ | $ 0.037 | $ 333.00 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS protection family. This device is housed in a DSN0603- 2 (SOD962- 2) leadless ultra small Surface- Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Bidirectional ESD protection of one line
- Extremely low trigger- voltage Vt1 of 4.3V TLP
- Extremely low diode capacitance Cd = 0.69 pF
- Extremely low clamping voltage to protect sensitive I/Os
- Extremely low- inductance protection path to ground
- ESD protection up to ± 20kV according to IEC 61000- 4- 2
- Ultra small SMD package
Applications
AI Translation
- USB 3.2 and Universal Flash Storage (UFS) data lines
- Cellular handsets and accessories
- Portable electronics
- Communication systems
- Computers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



