Nexperia PESD2IVN24-UX
| Manufacturer | |
| MPN | PESD2IVN24-UX |
| LCSC Part # | C552496 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 42VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at lPP = 3.5 A
- ESD protection up to 30 kV (IEC 61000 - 4 - 2)
- ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
- ISO 7637 - 3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
- Ultra low leakage current: lRM < τ nA
- Qualified according to AEC - Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In - vehicle network lines in automotive enviroments
- CAN
- LIN
- FlexRay
- SENT
In-Stock: 2,065
2,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2158 | $ 1.08 |
| 50+ | $ 0.1701 | $ 8.51 |
| 150+ | $ 0.1506 | $ 22.59 |
| 500+ | $ 0.1262 | $ 63.10 |
| 3,000+ | $ 0.1153 | $ 345.90 |
| 6,000+ | $ 0.1088 | $ 652.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at lPP = 3.5 A
- ESD protection up to 30 kV (IEC 61000 - 4 - 2)
- ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
- ISO 7637 - 3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
- Ultra low leakage current: lRM < τ nA
- Qualified according to AEC - Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In - vehicle network lines in automotive enviroments
- CAN
- LIN
- FlexRay
- SENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



