LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD1IVN27-A product image
  • PESD1IVN27-A thumbnail 1
  • PESD1IVN27-A thumbnail 2
  • PESD1IVN27-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD1IVN27-A

Manufacturer
MPN
PESD1IVN27-A
LCSC Part #
C552464
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 27VWM 45VC SOD-323
Datasheetpdf iconNexperia PESD1IVN27-A
In-Stock: 1,855
1,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2679$ 1.34
50+$ 0.211$ 10.55
150+$ 0.1866$ 27.99
500+$ 0.1562$ 78.10
3,000+$ 0.1426$ 427.80
6,000+$ 0.1345$ 807.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-323
Clamping Voltage45V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown38V
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package designed to protect automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 27 V
  • Low clamping voltage: VCL = 36 V at IPP = 3 A
  • ESD protection up to 30 kV (IEC 61000-4-2)
  • ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
  • ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
  • Ultra low leakage current: lRM < τ nA
  • Qualified according to AEC-Q101 / Automotive grade

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive enviroments
  • CAN
  • LIN
  • FlexRay
  • SENT