Nexperia PESD15VS2UQ,115
| Manufacturer | |
| MPN | PESD15VS2UQ,115 |
| LCSC Part # | C552457 |
| Packaging | SOT-663-3 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 40VC SOT-663-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-663-3 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 18.4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-663-3 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 18.4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a SOT663 ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection for up to two lines
- Maximum peak pulse power: Ppp = 150W at tp = 8/20 µs
- Low clamping voltage: VCL = 20V at IPP = 15A
- Low reverse leakage current: IRM < 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP = 15A at tp = 8/20 µs
Applications
AI Translation
- Computers and peripherals
- High-speed data lines
- Audio and video equipment
- Parallel ports
- Communication systems
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2365 | $ 1.18 |
| 50+ | $ 0.1927 | $ 9.64 |
| 150+ | $ 0.1739 | $ 26.09 |
| 500+ | $ 0.1504 | $ 75.20 |
| 2,500+ | $ 0.14 | $ 350.00 |
| 4,000+ | $ 0.1337 | $ 534.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-663-3 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 18.4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-663-3 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 18.4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a SOT663 ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection for up to two lines
- Maximum peak pulse power: Ppp = 150W at tp = 8/20 µs
- Low clamping voltage: VCL = 20V at IPP = 15A
- Low reverse leakage current: IRM < 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP = 15A at tp = 8/20 µs
Applications
AI Translation
- Computers and peripherals
- High-speed data lines
- Audio and video equipment
- Parallel ports
- Communication systems
C552457 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



