Nexperia PESD15VS1UL,315
| Manufacturer | |
| MPN | PESD15VS1UL,315 |
| LCSC Part # | C552453 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 40VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 17.6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Ultra small SMD plastic package
- ESD protection of one line
- Max. peak pulse power: PPPM = 150 W
- Low clamping voltage: VCL = 40 V
- Ultra low leakage current: |IRM| < 1 nA
- ESD protection up to 30 kV IEC 61000 - 4 - 2; level 4 (ESD)
- IEC 61000 - 4 - 5; (surge); IPPM = 5 A
- AEC - Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Parallel ports
- Communication systems
- High - speed data lines
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0709 | $ 0.71 |
| 100+ | $ 0.0608 | $ 6.08 |
| 300+ | $ 0.0557 | $ 16.71 |
| 1,000+ | $ 0.0519 | $ 51.90 |
| 5,000+ | $ 0.0489 | $ 244.50 |
| 10,000+ | $ 0.0473 | $ 473.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 17.6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Ultra small SMD plastic package
- ESD protection of one line
- Max. peak pulse power: PPPM = 150 W
- Low clamping voltage: VCL = 40 V
- Ultra low leakage current: |IRM| < 1 nA
- ESD protection up to 30 kV IEC 61000 - 4 - 2; level 4 (ESD)
- IEC 61000 - 4 - 5; (surge); IPPM = 5 A
- AEC - Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Parallel ports
- Communication systems
- High - speed data lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



