Nexperia PEMH15,115
| Manufacturer | |
| MPN | PEMH15,115 |
| LCSC Part # | C552426 |
| Packaging | SOT-666 |
| Customer # | |
| Key Attributes | 30 2 NPN (Pre-Biased) 300mW 100mA 50V SOT-666 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666 | |
| DC Current Gain | 30 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 4.7kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN resistor-equipped transistor (RET) in a SOT666 ultra-small flat-lead SMD plastic package.
Features
AI Translation
- Output current capability up to 100 mA
- Built-in bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
Applications
AI Translation
- Low-current peripheral driver
- Control IC input
- General-purpose transistor replacement in digital applications
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3322 | $ 0.33 |
| 10+ | $ 0.3243 | $ 3.24 |
| 30+ | $ 0.3196 | $ 9.59 |
| 100+ | $ 0.3148 | $ 31.48 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666 | |
| DC Current Gain | 30 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 4.7kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.9V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN resistor-equipped transistor (RET) in a SOT666 ultra-small flat-lead SMD plastic package.
Features
AI Translation
- Output current capability up to 100 mA
- Built-in bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
Applications
AI Translation
- Low-current peripheral driver
- Control IC input
- General-purpose transistor replacement in digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

