RENESAS 74CBTLV3125PGG
| Manufacturer | |
| Mfr. Part # | 74CBTLV3125PGG |
| LCSC Part # | C5524054 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 5Ω 4 2.3V~3.6V TSSOP-14 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9259 | $ 0.93 |
192+ | $ 0.3698 | $ 71.00 |
480+ | $ 0.3577 | $ 171.70 |
960+ | $ 0.3516 | $ 337.54 |
Standard Packaging 96/Full
Tube | ||