HAOSWITCH H25-0322PC-5NT1ZWW-T
| Manufacturer | HAOSWITCHAsian Brands |
| MPN | H25-0322PC-5NT1ZWW-T |
| LCSC Part # | C55239324 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 3A 250V White SMD Slide Switches |
| Datasheet | HAOSWITCH H25-0322PC-5NT1ZWW-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Switch Height | 8.5mm | |
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Switch Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1474 | $ 0.74 |
| 50+ | $ 0.1442 | $ 7.21 |
| 250+ | $ 0.142 | $ 35.50 |
| 500+ | $ 0.1398 | $ 69.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Switch Height | 8.5mm | |
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Switch Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



