LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ8.2B,115 product image
  • PDZ8.2B,115 thumbnail 1
  • PDZ8.2B,115 thumbnail 2
  • PDZ8.2B,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ8.2B,115RoHS

Manufacturer
MPN
PDZ8.2B,115
LCSC Part #
C552374
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 400mW SOD-323
Datasheetpdf iconNexperia PDZ8.2B,115
In-Stock: 5,370
5,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0518$ 0.52
100+$ 0.0411$ 4.11
300+$ 0.0357$ 10.71
3,000+$ 0.0317$ 95.10
6,000+$ 0.0285$ 171.00
9,000+$ 0.0269$ 242.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)500nA@5V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.02V~8.36V
Zener Voltage(Nom)8.2V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation