Nexperia PDZ36B,115
| Manufacturer | |
| Mfr. Part # | PDZ36B,115 |
| LCSC Part # | C552340 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 400mW SOD-323 |
| Description | Independent 400mW 35.07V~36.87V 36V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 | $ 0.71 |
200+ | $ 0.0298 | $ 5.96 |
600+ | $ 0.0267 | $ 16.02 |
3,000+ | $ 0.0248 | $ 74.40 |
9,000+ | $ 0.0231 | $ 207.90 |
21,000+ | $ 0.0223 | $ 468.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$