Nexperia PDZ22B,135
| Manufacturer | |
| MPN | PDZ22B,135 |
| LCSC Part # | C552305 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 21.54V~22.47V 22V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@17V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 21.54V~22.47V | |
| Zener Voltage(Nom) | 22V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@17V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 21.54V~22.47V | |
| Zener Voltage(Nom) | 22V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: P (tot) ≤ 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
- Tolerance approximately ±2%
- PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee
Applications
AI Translation
- General voltage regulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0176 | $ 0.02 |
| 10+ | $ 0.0141 | $ 0.14 |
| 30+ | $ 0.0122 | $ 0.37 |
| 100+ | $ 0.011 | $ 1.10 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0095 | $ 9.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@17V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 21.54V~22.47V | |
| Zener Voltage(Nom) | 22V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@17V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 21.54V~22.47V | |
| Zener Voltage(Nom) | 22V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: P (tot) ≤ 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
- Tolerance approximately ±2%
- PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee
Applications
AI Translation
- General voltage regulation
C552305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B22BS | Slkor | SOD-323 | 1,620 | $0.0114 $0.0227 | ||
| PDZ22B,115 | Nexperia | SOD-323 | 2,870 | $ 0.0596 | ||
| D3Z22BF-7 | DIODES | SOD-323F | 90 | $ 0.0671 | ||
| BZX84J-B22,115 | Nexperia | SOD-323F(SC-90) | 10 | $ 0.0638 | ||
| BZT52B22BS-TP | MCC | SOD-323 | 0 | $ 0.071 | ||
| PDZ22B_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0413 | ||
| PDZ22BZ | Nexperia | SOD-323 | 0 | $ 0.029 | ||
| PZU22B2,115 | Nexperia | SOD-323F | 0 | $ 0.0191 | ||
| BZX384-B22,115 | Nexperia | SOD-323(SC-76) | 0 | $ 0.0923 | ||
| BZX384B22-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0696 |

