LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ15BGWX product image
  • PDZ15BGWX thumbnail 1
  • PDZ15BGWX thumbnail 2
  • PDZ15BGWX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ15BGWXRoHS

Manufacturer
MPN
PDZ15BGWX
LCSC Part #
C552285
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 365mW SOD-123
Datasheetpdf iconNexperia PDZ15BGWX
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.056$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0386$ 11.58
3,000+$ 0.0343$ 102.90
6,000+$ 0.0308$ 184.80
9,000+$ 0.029$ 261.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation365mW
Reverse Leakage Current (Ir)50nA@11V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.34V~14.98V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions