LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ15B,135 product image
  • PDZ15B,135 thumbnail 1
  • PDZ15B,135 thumbnail 2
  • PDZ15B,135 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ15B,135RoHS

Manufacturer
MPN
PDZ15B,135
LCSC Part #
C552282
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 400mW SOD-323
Datasheetpdf iconNexperia PDZ15B,135
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0518$ 1.04
200+$ 0.0439$ 8.78
600+$ 0.0395$ 23.70
2,000+$ 0.0369$ 73.80
10,000+$ 0.0346$ 346.00
20,000+$ 0.0334$ 668.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)50nA@11V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.34V~14.98V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation