LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ11BF product image
Images for reference only

Nexperia PDZ11BFRoHS

Manufacturer
MPN
PDZ11BF
LCSC Part #
C552270
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 400mW SOD-323
Datasheetpdf iconNexperia PDZ11BF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1638$ 0.82
50+$ 0.1613$ 8.07
150+$ 0.1596$ 23.94
500+$ 0.1579$ 78.95
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation