TE Connectivity 416PA102M
| Manufacturer | |
| MPN | 416PA102M |
| LCSC Part # | C5522429 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ 200mW Through Hole |
| Datasheet | TE Connectivity 416PA102M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1857 | $ 1.19 |
| 200+ | $ 0.4731 | $ 94.62 |
| 500+ | $ 0.4588 | $ 229.40 |
| 1,000+ | $ 0.4508 | $ 450.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3306P-1-102 | BOURNS | Through Hole | 64 | $ 0.3683 | ||
| 3306F-1-102 | BOURNS | Through Hole | 60 | $ 0.4526 | ||
| 3306W-1-102 | BOURNS | Through Hole | 10 | $ 0.3517 | ||
| 3306K-1-102 | BOURNS | Through Hole | 0 | $ 0.4722 | ||
| 36PR1KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36WR1KLF | TT Electronics | Through Hole | 0 | $ 0.9351 | ||
| 36KR1KLF | TT Electronics | Through Hole | 0 | $ 0.9351 | ||
| 37PR1KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37SR1KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37WR1KLF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37FR1KLF | TT Electronics | Through Hole | 0 | $ 1.3412 | ||
| PT15NH06-102A2020-S | Amphenol | Through Hole | 0 | $ 0.7664 | ||
| PT15NV17-102A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9685 | ||
| PT15NH05-102A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15NV02-102A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15LH05-102A2020-S | Amphenol | Through Hole | 0 | $ 0.9347 | ||
| PT15LV18-102A2020-S | Amphenol | Through Hole | 0 | $ 0.9511 | ||
| PT15LH06-102A2020-S | Amphenol | Through Hole | 0 | $ 0.9015 | ||
| PT15NV15-102A2020-S | Amphenol | Through Hole | 0 | $ 0.7588 | ||
| PT15NV15-102A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9865 |

