Nexperia PDTC144WU,115
| Manufacturer | |
| MPN | PDTC144WU,115 |
| LCSC Part # | C552235 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | 50V 60 100mA 200mW SOT-323-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -65℃~+150℃ | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Resistor Ratio | 0.47 | |
| Number | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -65℃~+150℃ | |
| DC Current Gain | 60 |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 100mA | |
| Resistor Ratio | 0.47 | |
| Number | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).
Features
AI Translation
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs.
Applications
AI Translation
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver.
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1644 | $ 0.82 |
| 50+ | $ 0.1616 | $ 8.08 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1578 | $ 78.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -65℃~+150℃ | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Resistor Ratio | 0.47 | |
| Number | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -65℃~+150℃ | |
| DC Current Gain | 60 |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 100mA | |
| Resistor Ratio | 0.47 | |
| Number | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.2V@100uA,5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).
Features
AI Translation
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs.
Applications
AI Translation
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver.
C552235 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



