Nexperia PDTC144EMB,315
| Manufacturer | |
| Mfr. Part # | PDTC144EMB,315 |
| LCSC Part # | C552221 |
| Package | SOT-883-3 |
| Customer # | |
| Description | 80@5mA,5V 250mW 100mA 50V SOT-883-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-883-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2607 | $ 1.30 |
50+ | $ 0.2575 | $ 12.88 |
150+ | $ 0.2553 | $ 38.30 |
500+ | $ 0.2531 | $ 126.55 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$