LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDTC143ZMB,315 product image
Images for reference only

Nexperia PDTC143ZMB,315RoHS

Manufacturer
MPN
PDTC143ZMB,315
LCSC Part #
C552218
Packaging
SOT-883-3
Customer #
Key Attributes
50V 100 100mA 250mW 1 NPN (Pre-Biased) NPN SOT-883-3 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconNexperia PDTC143ZMB,315
In-Stock: 6,145
6,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1308$ 0.65
50+$ 0.104$ 5.20
150+$ 0.0906$ 13.59
500+$ 0.0806$ 40.30
2,500+$ 0.0725$ 181.25
5,000+$ 0.0685$ 342.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerNexperia
PackagingSOT-883-3
Current - Collector Cutoff100nA
Transition frequency(fT)230MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain100
Emitter-Base Voltage VEBO5V
Vce Saturation(VCE(sat))100mV@5mA,0.25mA
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Output Voltage(VO(on))-
Input Resistor6.1kΩ
Resistor Ratio12
Pd - Power Dissipation250mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)900mV@5mA,0.3V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

NPN resistor-equipped transistor (RET) in a leadless ultra-compact SOT883B SMD plastic package.

Features

AI Translation
  • Output current capability up to 100 mA
  • Reduced component count
  • Built-in bias resistors
  • Lower SMT cost
  • Simplified circuit design
  • AEC-Q101 qualified
  • Leadless ultra-compact SMD plastic package
  • Package height as low as 0.37 mm

Applications

AI Translation
  • Low-current peripheral driver
  • Control IC input
  • General-purpose transistor replacement in digital applications
  • Mobile applications