LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1393211-0 product image
Images for reference only

TE Connectivity 7-1393211-0

Manufacturer
MPN
7-1393211-0
LCSC Part #
C5521467
Packaging
-
Customer #
Key Attributes
600V@AC Power Relays, Over 2 Amps
DatasheetTE Connectivity 7-1393211-0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.9276$ 65.93
200+$ 26.3056$ 5261.12
500+$ 25.4267$ 12713.35
1,000+$ 24.9919$ 24991.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage-
Switching Voltage(Max)600V@AC
Coil Resistance-
Release Time25ms
Operate Time25ms
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Operating Temperature-55℃~+65℃
Switching Current(Max)-
Coil Rated Power-
Contact Rating-
Contact MaterialSilver Alloy
Contact Form-

Introduction

AI Translation

30/40/50A switching capability Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil- to- contact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti- explosive version available (Meets EN 60079- 15) WG version available (Meets EN 60335- 1)

Features

AI Translation
  • 30/40/50A switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil - to - contact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)
  • Screw terminal version (consult factory for availability, ratings)
  • Anti - explosive version available (Meets EN 60079 - 15)
  • WG version available (Meets EN 60335 - 1)

Applications

AI Translation
  • HVAC
  • residential / commercial appliances
  • industrial controls
  • charging