Tudi LM393PWR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM393PWR-TUDI |
| LCSC Part # | C55214166 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2mV 100nA 2 TSSOP-8 Linear Comparators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 100nA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1068$ 0.0855 | $ 0.43 |
| 50+ | $ 0.0849$ 0.0680 | $ 3.40 |
| 150+ | $ 0.0739$ 0.0592 | $ 8.88 |
| 500+ | $ 0.0657$ 0.0526 | $ 26.30 |
| 2,500+ | $ 0.0591$ 0.0473 | $ 118.25 |
| 4,000+ | $ 0.0558$ 0.0447 | $ 178.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 100nA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 1mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



