Tudi LM2903AVQDR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM2903AVQDR-TUDI |
| LCSC Part # | C55214147 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 370uV 3.5nA 2 SOP-8 Linear Comparators |
| Datasheet | Tudi LM2903AVQDR-TUDI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 3.5nA | |
| Output Mode | CMOS;LVDS;TTL | |
| Propagation Delay Time | 1us | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 3.5nA |
| Type | Description | |
|---|---|---|
| Output Mode | CMOS;LVDS;TTL | |
| Propagation Delay Time | 1us | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~32V |
Help & FeedbackShow similar products (0) >
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1196$ 0.0957 | $ 0.48 |
| 50+ | $ 0.095$ 0.0760 | $ 3.80 |
| 150+ | $ 0.0827$ 0.0662 | $ 9.93 |
| 500+ | $ 0.0735$ 0.0588 | $ 29.40 |
| 2,500+ | $ 0.0661$ 0.0529 | $ 132.25 |
| 4,000+ | $ 0.0624$ 0.0500 | $ 200.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 3.5nA | |
| Output Mode | CMOS;LVDS;TTL | |
| Propagation Delay Time | 1us | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 3.5nA |
| Type | Description | |
|---|---|---|
| Output Mode | CMOS;LVDS;TTL | |
| Propagation Delay Time | 1us | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~32V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



