Nexperia PDTA143ZM,315
| Manufacturer | |
| MPN | PDTA143ZM,315 |
| LCSC Part # | C552100 |
| Packaging | SOT-883-3 |
| Customer # | |
| Key Attributes | 50V 100 100mA 250mW SOT-883-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Number | - | |
| Pd - Power Dissipation | 250mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP resistor-equipped transistor (RET) series in SMD plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- IC input control
- Low-cost replacement for BC847/857 series in digital applications
- Load switching
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2005 | $ 1.00 |
| 50+ | $ 0.1971 | $ 9.86 |
| 150+ | $ 0.1948 | $ 29.22 |
| 500+ | $ 0.1925 | $ 96.25 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Number | - | |
| Pd - Power Dissipation | 250mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP resistor-equipped transistor (RET) series in SMD plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- IC input control
- Low-cost replacement for BC847/857 series in digital applications
- Load switching
C552100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



